ABC13DRMS-S288

Heilind Number:SULABC13DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRMS-S288

Detailed Description

Introducing the ABC13DRMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 700VAC. Its female gender, two rows with 26 positions, and side hole mount type offer versatile installation options. The termination method, Card Extender, guarantees secure and reliable connections. With gold-plated Beryllium Copper contacts and loop bellow contact type, signal integrity is maintained even in harsh conditions. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures durability and longevity. Trust the ABC13DRMSS288 for seamless board-to-board connectivity in aerospace, defense, and other hi-rel industries.