ABC13DRMS

Heilind Number:SULABC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRMS

Detailed Description

Introducing SKU ABC13DRMS, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and side hole mount type offer versatile installation options. The termination method of wire wrap guarantees secure connections, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. With a pitch of 2.54mm and 26 positions, it allows for efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and 14.22mm tail length make it easy to integrate into PCB layouts. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution for connectivity needs. The matte tin termination plating enhances durability. Trust in the ABC13DRMS for robust and high-reliability connections in your electronic designs.