ABC13DRMT-S288

Heilind Number:SULABC13DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRMT-S288

Detailed Description

Introducing the ABC13DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a pitch of 2.54mm and 700VAC voltage rating, it offers excellent connectivity in diverse electronic systems. The 26-position, female connector with two rows, threaded mount, and card extender termination method, guarantees secure and stable connections. Gold-plated Beryllium Copper contacts and Matte Tin termination plating further enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation provide flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it ensures compatibility with standard PCB layouts. Trust the ABC13DRMT-S288 for high-reliability connectivity in aerospace, defense, and industrial applications.