| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DRMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABC13DRMT |
ABC13DRMT
| Heilind Number: | SULABC13DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DRMT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity in demanding environments. With a pitch of 2.54mm and 26 positions, it offers seamless connectivity for intricate electronic systems. The contact material, Beryllium Copper, plated with gold, guarantees efficient signal transmission while withstanding voltage up to 700VAC. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ABC13DRMT for seamless and durable board-to-board connections.

