ABC13DRSD-S288

Heilind Number:SULABC13DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRSD-S288

Detailed Description

The ABC13DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in use. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers efficient signal transmission. The connector, with a voltage rating of 700VAC and amperage of 3A, is suitable for power and data connectivity. Its straddle orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With gold contact plating and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. The 26-position connector, designed for female gender, is compact with a height of 15.49mm and width of 9.4mm. Perfect for aerospace, military, and industrial applications, the ABC13DRSD-S288 is a top choice for high-reliability connectivity needs.