ABC13DRSD

Heilind Number:SULABC13DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRSD

Detailed Description

ABC13DRSD is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector, with two rows of 26 gold-plated Loop Bellow contacts, guarantees secure and efficient signal transfer. Designed for clearance hole mounting and termination via thru hole method, it ensures easy installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. The compact form factor, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Matte Tin termination plating enhances solderability. Trusted for its performance, the ABC13DRSD is a must-have component in hi-rel electronic systems.