ABC13DRSH-S288

Heilind Number:SULABC13DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRSH-S288

Detailed Description

Introducing the ABC13DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a 2.54mm pitch and 26 positions, it ensures secure and precise connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it is reliable even in high-power environments. The connector's clearance hole mount type and card extender termination method make installation easy. Its loop bellow contact type and straddle orientation further enhance connectivity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The ABC13DRSH-S288 is the perfect choice for professionals seeking top-quality connectors for their projects.