ABC13DRSH

Heilind Number:SULABC13DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRSH

Detailed Description

Introducing the ABC13DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a contact plating of Gold and termination plating of Matte Tin, it offers superior conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. Boasting 26 positions and a compact design with a height of .61 inches and a width of 9.4 mm, it is ideal for high-density PCB layouts. Trust the ABC13DRSH for your connectivity needs in aerospace, defense, and other critical applications.