ABC13DRSI-S288

Heilind Number:SULABC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRSI-S288

Detailed Description

Our ABC13DRSI-S288 connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender, it offers a secure connection with two rows and a threaded mount type. The termination method using Card Extender is efficient and convenient. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high standards of electrical connectivity. The contact type, Loop Bellow, and orientation, Straddle, further enhance its versatility. With 26 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating temperature range of -65 to 150 °C ensures suitability for various applications. The connector's compact design, with dimensions of 15.49mm height and 9.4mm width, makes it ideal for space-constrained installations. Termination plating with Matte Tin provides durability. Falling under the category of Board To Board PCB Connectors and Card Edge Connectors, it offers a comprehensive solution for PCB connectivity needs. The ABC13DRSI-S288 connector excels in performance and durability, making it a reliable choice for your projects. (Character count: 1060)