| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DRSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABC13DRSI |
ABC13DRSI
| Heilind Number: | SULABC13DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the power needs of various systems. The gold contact plating guarantees excellent signal transmission, while the loop bellow contact type and threaded mount offer secure connectivity. With 26 positions and a pitch of 2.54mm, it provides ample room for multiple connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the ABC13DRSI for robust and durable board-to-board connections.

