ABC13DRSN

Heilind Number:SULABC13DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRSN

Detailed Description

ABC13DRSN is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity. With a current rating of 3A and voltage resistance up to 700 VAC, this connector is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type ensures secure mating. With 26 positions in a dual-row configuration, it provides ample connectivity options. Operating temperature range from -65 to 150°C and matte tin termination plating guarantee durability. The straight orientation and no mounting requirement make installation easy. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for applications where reliability is paramount, the ABC13DRSN is a top choice for engineers in need of high-quality board-to-board connectors.