ABC13DRSS-S288

Heilind Number:SULABC13DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRSS-S288

Detailed Description

This high-performance PCB connector, SKU ABC13DRSS-S288, is designed for demanding applications requiring reliable power and signal transmission. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability in harsh environments. The female connector with two rows and side hole mount type offers ease of installation. Utilizing Card Extender termination method and Loop Bellow contact type with Gold plating, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent industry standards. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse operating conditions. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. This connector, part of our Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.