ABC13DRSS

Heilind Number:SULABC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRSS

Detailed Description

Introducing the ABC13DRSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers ample connection options. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Contact materials of Beryllium Copper plated with gold guarantee optimal conductivity, while the loop bellow contact type and straight orientation ensure secure connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. Its wide temperature range of -65 to 150°C and matte tin termination plating further enhance its versatility. Compact in size with a height of 15.49mm and width of 9.4mm, it offers efficient PCB integration. Whether used in aerospace, telecommunications, or industrial applications, the ABC13DRSS meets the highest standards of performance and quality, making it an essential component for your electronic projects.