ABC13DRST-S288

Heilind Number:SULABC13DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRST-S288

Detailed Description

Our ABC13DRST-S288 connector features a compact design suited for high-performance applications. Crafted with precision, it boasts a rugged construction of PPS and Beryllium Copper, ensuring durability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The female gender, threaded mount type, and card extender termination method offer secure connectivity. Featuring 26 gold-plated contacts with a pitch of 2.54mm, each contact is meticulously engineered for optimal conductivity. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is ideal for a wide range of industrial settings. Its loop bellow contact type and straddle orientation further enhance performance. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. The matte tin termination plating ensures longevity, making it a dependable choice for board-to-board and card edge connections. Whether in aerospace, defense, or telecommunications, the ABC13DRSTS288 is the epitome of reliability and quality.