ABC13DRST

Heilind Number:SULABC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRST

Detailed Description

Featuring a robust design for high-performance applications, the ABC13DRST connector is a vital component in ensuring reliable board-to-board connectivity. With a pitch of 2.54mm (.1 in) and 26 positions across 2 rows, this female connector offers seamless integration. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for diverse environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, with a tail length of .19 in (4.83mm), it offers a compact yet efficient solution. Ideal for high-reliability applications, the ABC13DRST is a standout choice in the realm of PCB connectors.