ABC13DRTH-S13

Heilind Number:SULABC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRTH-S13

Detailed Description

Introducing SKU ABC13DRTH-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and straddle orientation make it versatile for various PCB layouts. Utilizing a clearance hole mount and card extender termination method, installation is straightforward. The 26 positions, full bellow contact type, and gold-plated contacts guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Trust in its Matte Tin termination plating for long-term durability. This connector, part of our hi-rel collection, is the perfect choice for demanding electronic systems. Shop now and experience the unmatched quality of the ABC13DRTHS13.