| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC13DRTH-S734 |
ABC13DRTH-S734
| Heilind Number: | SULABC13DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DRTH-S734, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a 2.54mm pitch and 26 positions spread across 2 rows, it offers versatile integration possibilities. The female gender and straight orientation make installation a breeze, while the gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it excels in demanding environments. The Matte Tin termination plating adds further protection against corrosion, ensuring long-term functionality. Whether for commercial or industrial use, the ABC13DRTH-S734 is the perfect choice for your connectivity needs.

