ABC13DRTH-S93

Heilind Number:SULABC13DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRTH-S93

Detailed Description

Introducing the ABC13DRTH-S93, a high-performance PCB connector designed for demanding applications. Featuring a contact material of Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 26 positions, it offers reliable connectivity in a compact form. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. This connector is ideal for hi-rel applications in aerospace, defense, and industrial electronics. Trust the ABC13DRTH-S93 for exceptional performance in your PCB connectivity needs.