ABC13DRTH

Heilind Number:SULABC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRTH

Detailed Description

Introducing the ABC13DRTH, a high-performance female connector crafted for precision and reliability. With two rows and a clearance hole mount type, this connector ensures secure and efficient PCB connections. Featuring PPS and Beryllium Copper construction, it guarantees durability and optimal conductivity. The contact material is gold-plated Beryllium Copper, meeting stringent industry standards. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of applications. The Full Bellow contact type and straight orientation offer seamless mating. Boasting 26 positions and a tail length of 5.08mm, it's perfect for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable space on your board. The termination plating of Matte Tin ensures excellent solderability. Ideal for hi-rel applications, the ABC13DRTH is a reliable solution for your connectivity needs.