ABC13DRTI-S13

Heilind Number:SULABC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRTI-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the SKU ABC13DRTI-S13 Connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows and 26 positions offer ample connectivity options, while the threaded mount type and card extender termination method guarantee secure and stable attachment to PCBs. The contact material, Beryllium Copper, coupled with gold plating, ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its full bellow contact type and straddle orientation further enhance its versatility. With a pitch of 2.54mm, tail length of 4.7mm, and compact dimensions of 10.95mm x 8.38mm, it is suitable for space-constrained applications. The termination plating of matte tin adds durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for your connectivity needs.