ABC13DRTI-S93

Heilind Number:SULABC13DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRTI-S93

Detailed Description

The ABC13DRTI-S93 Board To Board/ Card Edge Connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. The 26-position, dual-row design offers ample connectivity options, while the gold-plated Beryllium Copper contacts ensure low contact resistance and superior signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it space-efficient while still allowing for easy mating and unmating. Its matte tin termination plating provides excellent solderability and RoHS compliance. Designed for straight orientation, the connector facilitates seamless board-to-board or card edge connections. Trust the ABC13DRTI-S93 for high-performance interconnect solutions in critical systems.