ABC13DRTI

Heilind Number:SULABC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRTI

Detailed Description

ABC13DRTI - This PPS and Beryllium Copper board-to-board connector, featuring a threaded mount type and thru-hole termination method, is designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The female connector has two rows with 26 positions, offering ample connectivity options. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. With a compact height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The matte tin termination plating adds to its robustness. Certified for automotive, industrial, and aerospace applications, the ABC13DRTI connector ensures reliable performance in critical systems.