ABC13DRTN-S734

Heilind Number:SULABC13DRTN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRTN-S734

Detailed Description

ABC13DRTN-S734 features a robust design with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. This female connector, with two rows and no mounting requirement, offers easy installation via Thru Hole termination. The use of Beryllium Copper contacts plated with gold guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The Full Bellow contact type and straight orientation provide secure connections in 26 positions. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for diverse electronic systems. The connector's compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it space-efficient. Terminated with Matte Tin, it ensures durability and compliance with RoHS standards. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a versatile solution for various connectivity needs.