ABC13DRTN

Heilind Number:SULABC13DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRTN

Detailed Description

Introducing the ABC13DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 26 positions offers ample connectivity options. Utilizing a Full Bellow contact type with gold plating, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straight orientation and no mounting requirement make installation a breeze. With a pitch of 2.54mm and a tail length of 5.08mm, it's compatible with standard PCB layouts. Matte Tin termination plating ensures soldering integrity. Whether in aerospace, industrial, or telecommunications settings, the ABC13DRTN excels in performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.