ABC13DRTS-S13

Heilind Number:SULABC13DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRTS-S13

Detailed Description

Introducing the ABC13DRTS-S13, a high-performance PCB connector designed to meet demanding industrial applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 26 positions, and side-hole mount type make it versatile for various PCB configurations. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees low contact resistance and high durability. Its pitch of 2.54mm (.1 in) and tail length of 4.7mm (.185 in) provide precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for critical applications. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable board space. The termination plating of Matte Tin ensures compatibility with lead-free soldering processes. This connector belongs to the high-quality ABC13DRTSS13 series, offering exceptional performance and reliability in board-to-board and card-edge connectivity.