ABC13DRTS-S93

Heilind Number:SULABC13DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRTS-S93

Detailed Description

Introducing the ABC13DRTS-S93, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 26 contact positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the board. The contacts are made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, this connector is suitable for power and signal transmission. Its straight orientation and side hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.38mm in width, this compact connector is perfect for space-constrained designs. Whether in aerospace, military, or industrial applications, the ABC13DRTS-S93 guarantees superior performance and reliability.