| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DRTS |
ABC13DRTS
| Heilind Number: | SULABC13DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DRTS |
| ECAD Model: |
Specifications
Detailed Description
The ABC13DRTS connector features a high-performance design suitable for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity. This female connector, with two rows and straight orientation, offers 26 positions for secure connections. Operating at a wide temperature range of -65 to 150°C, it is ideal for various environments. The thru-hole termination method and side hole mount type make installation convenient. Its pitch of 2.54mm and voltage rating of 700VAC meet industry standards. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet efficient solution. Tailored for board-to-board and card edge connections, the ABC13DRTS guarantees performance and durability in PCB systems.

