ABC13DRXI

Heilind Number:SULABC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRXI

Detailed Description

Introducing ABC13DRXI, a high-performance connector designed for demanding applications. Crafted with precision, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and 26 positions in two rows, it offers versatile connectivity options on PCBs. The threaded mount type and thru-hole termination method guarantee secure installation. Its Full Bellow contact type with gold plating on Beryllium Copper contacts ensures low contact resistance and high conductivity, suitable for power and signal transmission. Operating at a voltage of 700VAC and a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the board. With matte tin termination plating and compliance with RoHS standards, it meets environmental regulations. Whether used in aerospace, defense, or industrial applications, this connector, categorized under Board to Board PCB and Card Edge Connectors, guarantees high reliability and performance. Elevate your connectivity solutions with the ABC13DRXI.