ABC13DRXN

Heilind Number:SULABC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRXN

Detailed Description

ABC13DRXN is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in harsh environments. This straight orientation connector offers two rows and 26 positions, with a pitch of 2.54mm, making it ideal for board-to-board or card edge connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it meets the requirements of various industries. The full bellow contact type and thru-hole termination method further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it allows for efficient PCB integration. The tail length of 4.7mm provides easy installation. Trust the ABC13DRXN for superior connectivity in your critical systems.