ABC13DRXS

Heilind Number:SULABC13DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRXS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRXS

Detailed Description

Introducing SKU ABC13DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a dual-row, side-hole mount design with thru-hole termination, installation is easy and secure. The contact materials of Beryllium Copper with Gold plating offer excellent signal integrity. Its 26 positions, Full Bellow contact type, and straight orientation make it ideal for complex circuitry. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm height and 8.38mm width, with a tail length of 4.7mm, ensure space-efficient PCB layout. With matte Tin termination plating and compliance with high-reliability standards, the ABC13DRXS is the perfect choice for critical electronic systems.