| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DRYH |
ABC13DRYH
| Heilind Number: | SULABC13DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DRYH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of industrial and commercial systems. The gold-plated contacts and full bellow design guarantee excellent signal transmission and durability. With 26 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its straight orientation and clearance hole mount make installation easy. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Trust the ABC13DRYH for secure and efficient board-to-board connections.

