ABC13DRYI-S13

Heilind Number:SULABC13DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRYI-S13

Detailed Description

Introducing the ABC13DRYI-S13, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The female gender, threaded mount type, and card extender termination method make it versatile for various connectivity needs. Its two rows of 26 positions, with a pitch of 2.54mm, allow for efficient data transfer. The gold-plated Beryllium Copper contacts not only provide excellent signal transmission but also resist corrosion. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. With matte tin termination plating ensuring solderability, this connector guarantees easy and secure installation. The ABC13DRYI-S13 is your ultimate solution for high-reliability board-to-board connections in aerospace, defense, and industrial applications.