ABC13DRYI

Heilind Number:SULABC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRYI

Detailed Description

The ABC13DRYI connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding electrical applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender and two-row design offer versatility in connectivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Crafted with gold-plated Beryllium Copper contacts, it ensures optimal conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Boasting 26 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straight orientation, full bellow contact type, and 11.18mm tail length further enhance its functionality. With a matte tin termination plating, it offers durability and longevity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Categorized under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ABC13DRYI is a reliable solution for your connectivity needs.