ABC13DRYN-S13

Heilind Number:SULABC13DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRYN-S13

Detailed Description

Introducing the ABC13DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 26 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm (.1 in) and a straddle orientation, it allows for easy and secure PCB mounting. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications. Trust in the ABC13DRYN-S13 for superior performance and durability in your connectivity needs.