ABC13DRYN-S93

Heilind Number:SULABC13DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRYN-S93

Detailed Description

Introducing the ABC13DRYN-S93, a high-performance female connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. Featuring two rows of 26 gold-plated contacts in a straight orientation, it offers seamless signal transfer. The termination method of Thru Hole with Matte Tin plating enhances durability, making it ideal for Board To Board PCB and Card Edge connections. With an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The compact design, with a connector height of 10.95 mm and width of 8.38 mm, allows for easy integration into electronic systems. Trust in the ABC13DRYNS93 for high-reliability performance in your connectivity solutions.