ABC13DRYN

Heilind Number:SULABC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRYN

Detailed Description

Introducing the ABC13DRYN, a high-performance PCB connector designed for demanding applications. With two rows and 26 positions, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its straight orientation and no-mounting design make it easy to integrate into your PCB layout. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a pitch of 2.54mm, tail length of 11.18mm, and a compact connector height and width of 10.95mm and 8.38mm respectively, it offers efficient space utilization. Matte Tin termination plating provides corrosion resistance. With an operating temperature range of -65 to 150°C, this connector is reliable even in harsh environments. Ideal for hi-rel applications, the ABC13DRYN is a crucial component for your connectivity needs.