ABC13DRYS-S13

Heilind Number:SULABC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRYS-S13

Detailed Description

Introducing the ABC13DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 26 female contacts made of PPS and Beryllium Copper for optimal conductivity. The contact plating of gold ensures reliable signal transmission, while the termination method of Card Extender and termination plating of Matte Tin offer secure and durable connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industrial environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The connector's orientation is straddle, and it is mountable via side holes. Whether in aerospace, telecommunications, or other critical applications, the ABC13DRYS-S13 guarantees high reliability and performance.