ABC13DRYS-S734

Heilind Number:SULABC13DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC13DRYS-S734

Detailed Description

Introducing the ABC13DRYS-S734, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contacts and full bellow design offer superior signal integrity and durability. With 26 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and side hole mount type make installation easy and convenient. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh industrial environments. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the ABC13DRYS-S734 is a top choice for high-reliability applications.