ABC13DRYS-S93

Heilind Number:SULABC13DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRYS-S93

Detailed Description

The ABC13DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable and efficient power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of high-power systems. The connector, with a 2-row, 26-position configuration, offers ample connectivity options. Its side-hole mount and thru-hole termination method make installation easy and secure. The gold-plated beryllium copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Meeting industry standards for reliability, this connector is ideal for aerospace, defense, and other high-reliability applications.