ABC13DRYS

Heilind Number:SULABC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRYS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRYS

Detailed Description

Introducing the ABC13DRYS, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power-intensive setups. Its two rows of contacts, side hole mount type, and thru-hole termination method make installation easy and secure. The Gold contact plating guarantees excellent conductivity, while the Full Bellow contact type ensures optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Perfect for board-to-board or card edge connections, the ABC13DRYS is a must-have for any project that demands high reliability and performance.