| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 13 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DSXH |
ABC13DSXH
| Heilind Number: | SULABC13DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The Thru Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Its Full Bellow contact type and straight orientation make it ideal for single-row setups. With 13 positions and a compact design, it suits space-constrained environments. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is perfect for harsh industrial settings. Trust the ABC13DSXH for dependable and high-speed data transmission in your electronic systems.

