| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 13 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DSXI |
ABC13DSXI
| Heilind Number: | SULABC13DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DSXI, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and 13 positions, it offers versatile connectivity options. The Full Bellow contact type and Threaded mount provide secure and reliable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for demanding environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust in the ABC13DSXI for seamless and efficient board-to-board connections in your projects.

