ABC13DSXN

Heilind Number:SULABC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DSXN

Detailed Description

Introducing the ABC13DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision PPS and Beryllium Copper, this connector ensures optimal conductivity and reliability. With an amperage rating of 3A and voltage capacity of 700VAC, it's suitable for power and data transmission. The 13-position female connector features a single row design and straight orientation, facilitating easy PCB integration. Its gold-plated contacts and full bellow construction guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a termination method of thru hole and termination plating of matte tin, it offers secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. The ABC13DSXN is the perfect choice for applications that require high-reliability connectivity.