ABC13DSXS

Heilind Number:SULABC13DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:13
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULABC13DSXS

Detailed Description

The SKU ABC13DSXS features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. Its 3A amperage rating and 700VAC voltage capacity make it suitable for high-power applications. With a female gender design and side hole mount type, it offers easy connectivity on PCBs. The termination method is through-hole, guaranteeing secure and stable attachment. Contact plating of gold enhances conductivity, while the full bellow contact type ensures efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is resilient to extreme conditions. With 13 positions and a compact design, it optimizes space efficiency on circuit boards. Termination plating of matte tin adds to its longevity. Perfect for board-to-board and card edge connections, the ABC13DSXS is a reliable choice for industrial and electronic applications.