ABC13DTAD-S328

Heilind Number:SULABC13DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAD-S328
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTAD-S328

Detailed Description

ABC13DTAD-S328 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 26 positions for efficient connectivity. Crafted with PPS and Beryllium Copper, it ensures robust durability and reliable performance even in extreme environments with an operating temperature range from -65 to 150°C. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation offer versatility in assembly. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power transmission requirements. The termination method is through-hole with a tail length of 2.54mm, facilitating secure attachment to PCBs. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained layouts. It is ideal for applications where reliability and performance are paramount, such as aerospace, defense, and telecommunications. The matte tin termination plating ensures solderability and RoHS compliance, making it environmentally friendly. Trust the ABC13DTAD-S328 for seamless board-to-board connections in your critical systems.