ABC13DTAD

Heilind Number:SULABC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTAD

Detailed Description

Introducing ABC13DTAD, a high-performance connector designed for board-to-board PCB and card edge applications. This female connector features two rows with 26 positions, making it ideal for complex electronic setups. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is beryllium copper with gold plating, ensuring reliable conductivity and durability. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its unique loop bellow contact type and right-angle orientation offer flexibility in connectivity. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable space on PCBs. Tailored for demanding applications, the ABC13DTAD is the perfect solution for high-reliability electronic connections.