ABC13DTAH

Heilind Number:SULABC13DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTAH

Detailed Description

The ABC13DTAH is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures longevity and robust connectivity. With a 2-row, 26-position female design and a right-angle orientation, it offers versatility in circuit board setups. The termination method is through-hole, guaranteeing secure attachment. Gold contact plating and Matte Tin termination plating enhance conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ABC13DTAH ensures dependable connectivity.