ABC13DTAI

Heilind Number:SULABC13DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DTAI

Detailed Description

The ABC13DTAI PCB connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and voltage capacity of 700 VAC, it offers efficient power transmission. The connector, designed for female gender with two rows and threaded mount type, guarantees secure and stable connections. Utilizing thru-hole termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse environmental conditions. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size and Matte Tin termination plating, it is ideal for board-to-board and card edge connections in various electronic devices. The ABC13DTAI connector is a top choice for applications that require high reliability and performance.