| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DTAN |
ABC13DTAN
| Heilind Number: | SULABC13DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DTAN |
| ECAD Model: |
Specifications
Detailed Description
SKU ABC13DTAN offers a high-performance board-to-board connectivity solution, featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a 2.54mm pitch and 26 positions spread across 2 rows, this connector ensures efficient data transmission. The female gender, right-angle orientation, and thru-hole termination method make it suitable for various PCB applications. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees reliable performance even in harsh environments. Gold-plated contacts and matte tin termination further enhance its longevity. Ideal for industries requiring secure and efficient PCB connections, this connector, with its loop bellow contact type, meets stringent quality standards.

