ABC13DTAS

Heilind Number:SULABC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DTAS

Detailed Description

Introducing the ABC13DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. This connector, with two rows and 26 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts and loop bellow design ensure low contact resistance and long-term stability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width allow for efficient PCB integration. With matte tin termination plating and compliant with RoHS regulations, the ABC13DTAS is not only high-performing but also environmentally friendly. Perfect for applications where reliability is paramount, this connector is a top choice for professionals in the electronic industry.